GBC06DRMH

Heilind Number:SULGBC06DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DRMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DRMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGBC06DRMH

Detailed Description

The GBC06DRMH connector, featuring PA9T and phosphor bronze construction, is designed for high-performance applications. With a current rating of 3A and a voltage resistance of 700 VAC, it ensures reliable power transmission. This female connector, with two rows and 12 positions, offers ample connectivity options. Its wire wrap termination method and loop bellow contact type guarantee secure and stable connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The connector's clearance hole mount type and straight orientation make installation easy. Gold-plated contacts and matte tin termination plating ensure excellent conductivity and durability. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Ideal for board-to-board PCB and card edge connections, the GBC06DRMH is a dependable choice for demanding electronic systems.