GBC06DRMI

Heilind Number:SULGBC06DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DRMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DRMI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DRMI

Detailed Description

The GBC06DRMI is a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures secure and durable connections. With a 2.54mm pitch, it offers precise alignment for seamless integration. The female connector with two rows and 12 positions allows for versatile connectivity. Its threaded mount type and wire wrap termination method provide easy installation. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 125°C, this connector is suitable for use in extreme environments. The loop bellow contact type guarantees optimal signal transmission. With a connector height of 15.49mm and a width of 9.4mm, it is compact yet efficient. The matte tin termination plating further enhances its performance. Perfect for applications where reliability is paramount, the GBC06DRMI is a top choice for engineers in the aerospace, defense, and industrial sectors.