GBC06DRMN

Heilind Number:SULGBC06DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DRMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DRMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGBC06DRMN

Detailed Description

The GBC06DRMN is a high-performance PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction with Gold plating, it ensures reliable connectivity with a current rating of 3A and voltage capability of 700VAC. This female connector has two rows of 12 positions each, spaced at a pitch of 2.54mm. Ideal for wire wrap termination, it offers secure and efficient assembly. With a straight orientation and loop bellow contact type, it guarantees stable signal transmission. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating enhances durability, while the compact design, with dimensions of 9.4mm width and 15.49mm height, makes it space-efficient. Classified under Board to Board PCB Connectors and Card Edge Connectors, the GBC06DRMN is a top choice for high-reliability electronic systems.