GBC06DRMZ

Heilind Number:SULGBC06DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DRMZ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DRMZ
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGBC06DRMZ

Detailed Description

GBC06DRMZ - This high-performance female connector, featuring PA9T and Phosphor Bronze construction, is designed for optimal functionality. With a pitch of 2.54 mm (.1 in) and a loop bellow contact type, it ensures secure and reliable connections. Suitable for board-to-board PCB applications, it offers 12 positions with side hole mounting and wire wrap termination method. The gold-plated contacts guarantee excellent conductivity, while the Matte Tin termination plating enhances durability. Operating at a wide temperature range from -65 to 125°C, and with a maximum voltage of 700 VAC, it meets stringent performance requirements. With a compact design, measuring only .61 inches in height and 9.4 mm in width, it is ideal for space-constrained installations. Trust the GBC06DRMZ for efficient and dependable connectivity in your projects.