GBC06DTKT

Heilind Number:SULGBC06DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DTKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DTKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGBC06DTKT

Detailed Description

The GBC06DTKT is a high-performance board-to-board PCB connector designed for critical applications requiring reliability and precision. Featuring a durable PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures excellent conductivity and long-lasting performance. With a pitch of 2.54mm, it offers seamless integration into your PCB setup. Its 12 positions with a dual-row layout and straight orientation provide ample connectivity options. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Operating at a wide temperature range from -65 to 125°C, it's suitable for harsh environments. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent industry standards. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient use of space on your board. Overall, the GBC06DTKT is a reliable solution for demanding electronic systems.