GBC06DTMH

Heilind Number:SULGBC06DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DTMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DTMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGBC06DTMH

Detailed Description

This PA9T and phosphor bronze female connector, SKU GBC06DTMH, with a right angle orientation, features two rows of 12 loop bellow contacts with gold plating, ensuring reliable and durable connectivity. Designed for clearance hole mounting on PCBs, its 2.54mm pitch and 0.25-inch tail length facilitate secure thru-hole termination. With a voltage rating of 700 VAC and amperage of 3A, it guarantees safe operation in diverse applications. The connector's matte tin termination plating and wide operating temperature range of -65 to 125°C further enhance its performance and suitability for high-reliability environments. Measuring 0.61-inch in height and 9.4mm in width, it offers compact yet robust connectivity solutions for various electronic systems. A vital component in board-to-board and card edge connections, this product exemplifies quality and precision in PCB interconnectivity.