| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC06DTMT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 12 |
| SKU: | SULGBC06DTMT |
GBC06DTMT
| Heilind Number: | SULGBC06DTMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC06DTMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC06DTMT, a high-performance board-to-board PCB connector designed for precision electronic applications. Constructed with PA9T and featuring Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm and 12 positions arranged in 2 rows, it offers versatile connectivity options. The threaded mount type and right-angle orientation make it easy to install in tight spaces. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, it is suitable for use in a wide range of environments. The Matte Tin termination plating guarantees secure and reliable connections. Trust the GBC06DTMT for seamless inter-board communication in your next electronic design project.

