GBC08DCBN-S189

Heilind Number:SULGBC08DCBN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DCBN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DCBN-S189
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DCBN-S189

Detailed Description

Introducing the GBC08DCBN-S189, a high-performance board-to-board PCB connector designed for optimal power transmission in electronic devices. Constructed with PA9T and featuring precision-machined Phosphor Bronze contacts plated with Gold, this connector ensures reliable conductivity and durability. With a dual-row, 16-position layout and a pitch of 2.54mm, it offers seamless connectivity in compact spaces. The Hairpin contact type and Right Angle orientation further enhance its versatility. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent power requirements. Its Thru Hole termination method and Matte Tin plating guarantee secure attachment to PCBs. Rated for an extended operating temperature range of -65 to 125°C, this connector is suitable for diverse industrial applications. With a connector height of 15.49mm and a width of 9.4mm, it provides a streamlined solution without sacrificing performance. Ideal for demanding environments, the GBC08DCBN-S189 is a key component in ensuring seamless connectivity and power distribution in electronic systems.