GBC08DCCD

PA9T & PHOSPHOR BRONZE; .0

The GBC08DCCD, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PA9T housing and Phosphor Bronze contacts with gold plating, ensuring optimal conductivity and durability. With a pitch of 2.54mm, it offers reliable connectivity in a compact form factor. The 16-position, 2-row female connector, with a clearance hole mount type and thru-hole termination method, guarantees easy installation on PCBs. Operating at a voltage of 700 VAC and an extensive temperature range of -65 to 125°C, it excels in harsh environments. The Hairpin contact type and right-angle orientation further enhance its versatility. Measuring .61 inches in height and 9.4mm in width, this connector is suitable for various electronic devices, from aerospace to industrial equipment. Trust the GBC08DCCD for efficient and secure board-to-board connections in your designs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DCCD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGBC08DCCD

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: