GBC08DCKN-S288

Heilind Number:SULGBC08DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DCKN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DCKN-S288

Detailed Description

The GBC08DCKN-S288 is a high-performance female PCB connector designed for demanding applications. With two rows and a pitch of 2.54mm, it offers reliable connectivity for up to 16 positions. Featuring PA9T & Phosphor Bronze construction and gold contact plating, it ensures excellent signal transmission with a maximum voltage of 700 VAC and an amperage of 3A. The loop bellow contact type and straddle orientation make it versatile for various board-to-board connections. Operating efficiently in extreme temperatures ranging from -65 to 125°C, this connector is suitable for rugged environments. Its termination method using a card extender and matte tin plating further enhance its durability. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained designs in industries such as aerospace, defense, and telecommunications. Trust the GBC08DCKN-S288 for secure and efficient PCB connections in your high-reliability applications.