GBC08DCST

Heilind Number:SULGBC08DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DCST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DCST
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DCST

Detailed Description

Introducing the GBC08DCST Board To Board PCB Connector, a high-performance solution designed for demanding applications. Crafted with industry-leading materials including PA9T and Phosphor Bronze, this female connector boasts a 2-row configuration with a 16-position layout, ensuring versatile connectivity options. With a threaded mount type and thru-hole termination method, installation is secure and reliable. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. Operating at a maximum amperage of 3A and voltage of 700VAC, this connector is suitable for power and signal transmission. Its hairpin contact type and straight orientation further enhance its efficiency. With a tail length of 4.06mm and a compact design, it offers flexibility in PCB layout. The connector's matte tin termination plating and wide operating temperature range of -65 to 125°C make it ideal for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it fits seamlessly into various electronic systems. Trust in the GBC08DCST for top-tier performance in your connectivity needs.