| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC08DKJS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | 12.7 mm, .5 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULGBC08DKJS |
GBC08DKJS
| Heilind Number: | SULGBC08DKJS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC08DKJS |
| ECAD Model: |
Specifications
Detailed Description
This PA9T and Phosphor Bronze female connector, featuring a 0.1-inch pitch, is designed for reliable power transmission in high-voltage applications. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient and safe connectivity. The connector, with two rows of 16 cantilever contacts plated in gold for optimal conductivity, offers secure attachment via side hole mounting and thru-hole termination. Its robust construction, with matte tin plating for durability, guarantees performance even in harsh environments with an operating temperature range of -65 to 125°C. Perfect for board-to-board or card edge connections, this right-angle orientation connector, measuring 13.97mm in height and 9.4mm in width, is a dependable solution for your PCB assembly needs.

