GBC08DKRH

Heilind Number:SULGBC08DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DKRH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DKRH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGBC08DKRH

Detailed Description

Introducing the GBC08DKRH, a female board-to-board PCB connector designed for high-performance applications. With a pitch of 2.54mm (.1 in) and two rows of 16 positions, this connector offers reliable connectivity in compact spaces. Its PA9T housing and Phosphor Bronze contacts with Gold plating ensure durability and efficient signal transmission, even in harsh environments. Featuring a clearance hole mount type and cantilever contact design, it allows for easy installation and secure connections. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial uses. Its matte Tin termination plating adds to its longevity. Perfect for card extender termination applications, the GBC08DKRH is a dependable component in any electronic system requiring high-speed data transfer and reliable power delivery.