GBC08DRMN

Heilind Number:SULGBC08DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DRMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DRMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGBC08DRMN

Detailed Description

Introducing the GBC08DRMN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable performance in demanding environments. With a voltage rating of 700 VAC and amperage of 3A, it offers robust power transmission capabilities. The contact plating of Gold and termination plating of Matte Tin guarantee efficient signal transfer while maintaining corrosion resistance. With 16 positions and 2 rows, it provides ample connectivity options. The Wire Wrap termination method and Loop Bellow contact type ensure secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in a variety of industrial applications. The straight orientation and compact dimensions of 15.49mm height and 9.4mm width make it suitable for space-constrained designs. Trust the GBC08DRMN for seamless board-to-board connections in your electronic projects.