GBC08DRMS

Heilind Number:SULGBC08DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DRMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DRMS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DRMS

Detailed Description

The GBC08DRMS features a robust construction with PA9T and Phosphor Bronze materials, making it reliable for demanding electronic applications. Designed for female connectors, it offers a secure connection with two rows for enhanced functionality. The Side Hole mount type and Wire Wrap termination method ensure easy installation. With contact material of Phosphor Bronze and contact plating of Gold, it guarantees efficient conductivity. The 2.54mm pitch and 700VAC voltage rating make it suitable for high-performance systems. Featuring Loop Bellow contact type and straight orientation, it provides a stable connection in a variety of setups. With 16 positions and a tail length of 14.22mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is ideal for versatile applications. The Matte Tin termination plating ensures durability. Classified under Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, this product is a vital component in electronic assembly. Hi_rel: No. Acronym: GBC08DRMS.