GBC10DCMI

Heilind Number:SULGBC10DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DCMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DCMI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DCMI

Detailed Description

Introducing the GBC10DCMI, a high-performance board-to-board PCB connector designed for critical applications. This female connector features two rows of contacts made from durable PA9T and Phosphor Bronze, ensuring reliable connectivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it can handle demanding power requirements. The contact plating of gold guarantees optimal signal transmission, while the termination method of wire wrap offers secure and efficient installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its hairpin contact type and straight orientation make it easy to interface with other components. With 20 positions and a tail length of 14.22mm, it provides ample connectivity options. The connector's compact size, measuring 9.4mm in width and 15.49mm in height, allows for space-saving installation on PCBs. Certified for high reliability, the GBC10DCMI is ideal for aerospace, defense, and industrial applications.