GBC10DKDN

Heilind Number:SULGBC10DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DKDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DKDN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGBC10DKDN

Detailed Description

GBC10DKDN features a robust construction combining PA9T and Phosphor Bronze materials, ensuring durability in demanding environments. With a 3A amperage rating and 700VAC voltage capability, this female connector with two rows of 20 positions offers reliable power and signal transmission. Its cantilever contact type and gold-plated phosphor bronze contacts guarantee excellent conductivity. Designed for through-hole termination and boasting a 2.54mm pitch, it facilitates secure PCB connections. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for various industrial applications. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on circuit boards. The matte tin termination plating further enhances its longevity. Perfect for board-to-board and card edge connections, the GBC10DKDN is a high-quality component essential for your electronic assemblies.