GBC10DKES

Heilind Number:SULGBC10DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DKES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DKES
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DKES

Detailed Description

This dual-row female PCB connector, SKU GBC10DKES, is engineered for high-reliability applications with its robust construction featuring PA9T housing and precision-crafted phosphor bronze contacts plated with gold for optimal conductivity. With a pitch of 2.54mm (.1in) and cantilever contact type, it ensures secure and efficient connections in electronic assemblies. Operating at temperatures ranging from -65 to 125°C, and rated for 700VAC, this connector guarantees performance in demanding environments. Its right-angle orientation and side-hole mount type facilitate easy PCB integration, while the thru-hole termination method and matte tin plating offer durable and reliable solder connections. Ideal for board-to-board and card edge connections, this 20-position connector with a tail length of 4.57mm (.18in) is compact yet versatile, meeting the stringent requirements of various industries.