GBC10DPDN

Heilind Number:SULGBC10DPDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DPDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DPDN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DPDN

Detailed Description

Introducing the GBC10DPDN, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and double-point contact type, this connector ensures secure and reliable connectivity. Featuring 20 positions spread across 2 rows with a pitch of 2.54mm, it allows for efficient signal transmission. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it is suitable for use in harsh environments. The termination method is through-hole with matte tin plating, guaranteeing stability during installation. With a compact connector height of 15.49mm and width of 10.16mm, it is ideal for space-constrained PCB layouts. Trust the GBC10DPDN for your connectivity needs in aerospace, defense, and industrial applications.