GBC10DPSI

Heilind Number:SULGBC10DPSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DPSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DPSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGBC10DPSI

Detailed Description

The GBC10DPSI is a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable conductivity even in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission. The double-point contact design and threaded mounting type guarantee secure connections, while the straight orientation and 2.54mm pitch make it easy to integrate into circuit boards. With 20 positions and a compact size, it is ideal for densely populated PCBs. Operating in a wide temperature range from -65 to 125°C, and with matte tin termination plating for enhanced durability, this connector is a dependable choice for industrial and electronic applications.