GBC10DSXS

Heilind Number:SULGBC10DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DSXS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DSXS
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DSXS

Detailed Description

Introducing the GBC10DSXS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T and phosphor bronze construction, ensuring durability and reliable conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the requirements of power-intensive systems. The 1-row design with side hole mount and through-hole termination method offers easy installation. Its gold-plated phosphor bronze contacts and matte tin termination plating guarantee optimal signal transmission. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. The straight orientation, full bellow contact type, and 10 positions provide versatile connectivity options. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained designs in various industries. Trust the GBC10DSXS for secure and efficient board-to-board connections.