GBC10MMMN

Heilind Number:SULGBC10MMMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10MMMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10MMMN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGBC10MMMN

Detailed Description

Introducing the GBC10MMMN, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. This connector features a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, ensuring optimal conductivity and durability. With a pitch of 2.54mm, it offers precise alignment for seamless connections. The male gender, dual-row design with 20 positions, and straight orientation make it ideal for various applications. Operating at a voltage of 700VAC and amperage of 3A, it meets stringent performance standards. The termination method is wire wrap, allowing for secure and efficient installation. With a wide operating temperature range of -65 to 150°C, this connector is suitable for use in extreme conditions. Its compact size, measuring 13.72mm in height and 9.4mm in width, makes it space-efficient. The matte tin termination plating adds further protection against corrosion. Perfect for aerospace, military, and industrial applications, the GBC10MMMN is a reliable connectivity solution.