GBC12DKRH

Heilind Number:SULGBC12DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DKRH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DKRH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGBC12DKRH

Detailed Description

This high-quality female PCB connector, SKU GBC12DKRH, is designed for reliable performance in demanding electronic applications. With two rows of 24 contacts each, it offers secure connectivity for your circuit board setups. The contacts, made of PA9T & phosphor bronze with gold plating, ensure excellent conductivity and corrosion resistance. Featuring a clearance hole mount type and card extender termination method, installation is convenient and efficient. Operating at voltages up to 700 VAC and amperages of 3A, this connector is suitable for power and signal transmission. Its cantilever contact type and straddle orientation further enhance its versatility. With a rugged construction that includes matte tin termination plating and an operating temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Trust in the GBC12DKRH for robust and dependable board-to-board connections.