GBC12DREH-S13

Heilind Number:SULGBC12DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DREH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DREH-S13
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DREH-S13

Detailed Description

The GBC12DREH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it is suitable for power and signal transmission. The connector has a compact design with two rows of 24 positions, offering versatility in connectivity. Its clearance hole mount type and card extender termination method make installation easy and secure. Operating within a wide temperature range of -65 to 125°C, it guarantees stable performance in varied conditions. The connector's full bellow contact type and straddle orientation further enhance its durability and signal integrity. Tailored for high-reliability applications, the GBC12DREH-S13 is a top choice for aerospace, defense, and industrial electronics.