| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC12DRMN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 24 |
| SKU: | SULGBC12DRMN |
GBC12DRMN
| Heilind Number: | SULGBC12DRMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC12DRMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC12DRMN, a high-performance female connector designed for demanding applications. Constructed with PA9T and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity in any environment. With two rows and 24 positions, it offers ample connectivity options. The Wire Wrap termination method and loop bellow contact type guarantee secure and stable connections. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of industrial settings. Its compact design, with a height of just 15.49 mm and a width of 9.4 mm, makes it ideal for space-constrained PCB layouts. Trust the GBC12DRMN for efficient and durable board-to-board or card edge connections in your projects.

