GBC12DSXS

Heilind Number:SULGBC12DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DSXS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DSXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGBC12DSXS

Detailed Description

GBC12DSXS features a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of PA9T and Phosphor Bronze, this connector ensures reliable conductivity. The gold contact plating offers excellent corrosion resistance and signal integrity. It has a pitch of 2.54mm (.1 in) and can handle a voltage of up to 700 VAC, making it suitable for power and data transmission. The straight orientation and side hole mount type facilitate easy installation on PCBs. With 12 positions and a current rating of 3A, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The connector's durable construction, featuring matte tin termination plating, guarantees long-term performance. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it offers a compact yet robust solution for your connectivity needs. Perfect for industries requiring high reliability, this connector is a dependable choice for your applications. Upgrade your designs with the GBC12DSXS.