| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC12DTBI-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 24 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC12DTBI-S189 |
GBC12DTBI-S189
| Heilind Number: | SULGBC12DTBI-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC12DTBI-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC12DTBI-S189, a high-performance board-to-board PCB connector designed for precision and reliability in demanding electronic applications. Crafted with PA9T and Phosphor Bronze materials, this connector ensures robust connectivity. With a pitch of 2.54mm and 24 positions, it offers ample versatility for intricate circuitry. Featuring gold-plated contacts and loop bellow contact type, it guarantees optimal signal transmission. Its threaded mount and right-angle orientation facilitate secure and space-efficient PCB assembly. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it meets stringent industry standards. Trust in the GBC12DTBI-S189 for seamless interconnection in critical electronic systems.

