GBC12MMVN

Heilind Number:SULGBC12MMVN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12MMVN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12MMVN
Amperage:3 A
Gender:Male
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:24
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12MMVN

Detailed Description

The GBC12MMVN is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures excellent conductivity and durability. With a pitch of 2.54mm and 24 positions across two rows, it offers ample connectivity options. The right-angle orientation and through-hole termination method make it easy to integrate into circuit boards. Operating at a wide temperature range from -65 to 150°C and rated for 700VAC, it is suitable for various applications. The connector's compact size, with a height of 13.72mm and width of 9.4mm, allows for efficient PCB layout. With matte tin termination plating and compliance with RoHS standards, the GBC12MMVN is a reliable solution for your connectivity needs.