GBC13DCBS

Heilind Number:SULGBC13DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DCBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DCBS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DCBS

Detailed Description

The GBC13DCBS is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring 26 positions with a pitch of 2.54mm (.1 in), this connector offers secure connectivity with a voltage rating of 700VAC and an amperage of 3A. Its female, right-angle orientation and side hole mount type make it versatile for various PCB layouts. Constructed with PA9T and phosphor bronze, and gold-plated for enhanced conductivity, it ensures long-term durability. With an operating temperature range of -65 to 125°C, it is suitable for harsh industrial applications. The contact type is a hairpin, guaranteeing stable connections. Boasting a compact design with dimensions of .61 in height and 9.4mm width (.37 in), it is space-efficient. The termination method is through-hole with matte tin plating, meeting industry standards for performance and reliability. In summary, the GBC13DCBS is the ideal choice for high-reliability board-to-board connections in critical systems.