GBC13DCCS

Heilind Number:SULGBC13DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DCCS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DCCS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGBC13DCCS

Detailed Description

Introducing the GBC13DCCS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and voltage withstand of 700VAC. With a compact form factor, it offers 26 positions in a dual-row configuration, ideal for space-constrained PCB layouts. The side-hole mount and through-hole termination method guarantee secure and stable attachment. Operating flawlessly in extreme environments, it has an impressive temperature range of -65 to 125°C. The right-angle orientation and hairpin contact type further enhance its versatility. With matte tin termination plating for added durability, this connector is a must-have for high-reliability electronic systems. Elevate your connectivity with the GBC13DCCS.