GBC13DCMI-S288

Heilind Number:SULGBC13DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DCMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DCMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:26
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DCMI-S288

Detailed Description

Introducing SKU GBC13DCMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and Phosphor Bronze materials, this connector ensures durability and reliable connectivity. Featuring a pitch of 2.54 mm, it offers precise alignment for secure data transmission. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent power requirements. The contact material is gold-plated phosphor bronze, guaranteeing excellent signal conductivity. Its threaded mount type and card extender termination method provide easy installation. This connector, with 26 positions and hairpin contacts, supports complex circuitry. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a compact design, measuring just 15.49 mm in height and 9.4 mm in width, it saves space on PCBs. The matte tin termination plating ensures long-term performance. Perfect for aerospace, defense, and industrial applications, this connector is a reliable solution for your connectivity needs.