GBC13DKAI

Heilind Number:SULGBC13DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DKAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DKAI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DKAI

Detailed Description

Introducing the GBC13DKAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-machined Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. With a 2.54mm pitch and 26 positions arranged in two rows, it offers versatile connectivity options. The threaded mounting and thru-hole termination method guarantee secure and stable installation on PCBs. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for use in industrial and aerospace systems. The cantilever contact type and right-angle orientation further enhance its flexibility in design layouts. Measuring 13.97mm in height and 9.4mm in width, this compact connector is space-efficient without compromising on performance. Trust the GBC13DKAI for your critical connectivity needs in electronic systems.