GBC13DKMN

Heilind Number:SULGBC13DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DKMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DKMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGBC13DKMN

Detailed Description

The GBC13DKMN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, it ensures reliable connectivity in harsh environments. With a pitch of 2.54mm and 26 positions across two rows, it offers ample connectivity options. The cantilever contact type and wire wrap termination method guarantee secure and efficient connections. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and aerospace applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for easy integration into PCB layouts. With matte tin termination plating and no mounting required, installation is straightforward. Trust the GBC13DKMN for high-reliability connections in critical systems.