GBC13DKNT

Heilind Number:SULGBC13DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DKNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DKNT
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:26
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DKNT

Detailed Description

Introducing the GBC13DKNT, a high-performance female board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures durability and reliable connectivity. Operating at an amperage of 3A and a voltage of 700VAC, it offers secure power transmission. Featuring two rows of 26 cantilever contacts with gold plating, it guarantees excellent signal integrity. The threaded mount type and card extender termination method provide easy and secure installation. With a pitch of 2.54mm, it's ideal for high-density PCB layouts. With an operating temperature range of -65 to 125°C, it's suitable for harsh environments. The connector's compact design, with a height of 13.97mm and width of 9.4mm, saves space without compromising performance. Trust the GBC13DKNT for your critical electronic connections.