GBC13DKRS

Heilind Number:SULGBC13DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DKRS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DKRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGBC13DKRS

Detailed Description

Introducing SKU GBC13DKRS, a high-performance Board-to-Board PCB Connector meticulously crafted for reliability and durability. With a short description of PA9T & Phosphor Bronze, this connector boasts an amperage rating of 3A and is designed for female gender applications, featuring two rows of contacts with a Side Hole mount type for seamless integration. Its Card Extender termination method ensures secure connectivity, while the Phosphor Bronze contact material with Gold plating guarantees optimal signal transmission. Operating at a voltage of 700 VAC, this connector is ideal for high-power applications. The Cantilever contact type and Straddle orientation offer efficient mating and disconnection. With 26 positions and a tail length of 5.97mm, it provides ample connectivity options. Built to withstand extreme conditions, it offers an operating temperature range of -65 to 125°C. Measuring 13.97mm in height and 9.4mm in width, this Matte Tin plated connector is suitable for diverse PCB assembly requirements. Belonging to the hi_rel category, it ensures dependable performance in demanding environments. Meet your connectivity needs with the GBC13DKRS.