GBC13DRXS

Heilind Number:SULGBC13DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DRXS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DRXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGBC13DRXS

Detailed Description

GBC13DRXS - This high-performance female connector features a durable construction with PA9T and Phosphor Bronze materials, ensuring reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it's suitable for power and signal transmission. The two rows of contacts with a pitch of 2.54mm offer 26 positions for efficient PCB connections. Its straight orientation and side hole mount type facilitate easy installation. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. Designed for versatility, this connector is ideal for use in board-to-board and card edge applications, meeting the highest quality standards with its operating temperature range of -65 to 125°C. Terminated through holes with matte tin plating ensure secure attachment. With a compact size of 10.95mm height and 8.38mm width, it's a space-efficient solution for various electronic devices. Trust in the GBC13DRXS for dependable and long-lasting connectivity in your projects.