GBC15DCKI-S288

Heilind Number:SULGBC15DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DCKI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DCKI-S288

Detailed Description

Introducing the GBC15DCKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With its rugged PA9T housing and precision-engineered phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. Featuring a threaded mount and straddle orientation, it offers secure and stable connectivity in two rows with 30 positions each, making it ideal for high-density PCB layouts. The loop bellow contact design and card extender termination method guarantee optimal signal integrity and durability. Operating at temperatures ranging from -65 to 125°C and with a maximum voltage of 700VAC, this connector is suitable for a wide range of industrial and commercial applications. Measuring just 15.49mm in height and 9.4mm in width, it provides a compact yet efficient solution for your connectivity needs. Trust in the GBC15DCKI-S288 for seamless and high-performance board-to-board connections.