| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC15DCSS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC15DCSS |
GBC15DCSS
| Heilind Number: | SULGBC15DCSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC15DCSS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC15DCSS, a high-performance connector designed for demanding applications. With PA9T housing and Phosphor Bronze contacts, this connector ensures reliable conductivity. Rated for 3A and 700VAC, it's ideal for power and signal transmission. Featuring a compact design with 2 rows of 30 Hairpin contacts on a 2.54mm pitch, it offers efficient connectivity. The Thru Hole termination method and Matte Tin plating guarantee secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. Measuring only .61 inches in height and 9.4mm in width, it saves space without compromising performance. Trust the GBC15DCSS for your board-to-board and card edge connection needs.

