GBC15DKDD

Heilind Number:SULGBC15DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DKDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DKDD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DKDD

Detailed Description

Ideal for high-reliability applications, our GBC15DKDD connector features a robust construction of PA9T and phosphor bronze, ensuring durability in demanding environments. With a 3A amperage and 700VAC voltage rating, it guarantees efficient power transmission. This female connector, with two rows and cantilever contact type, offers secure connections on PCBs. Boasting gold-plated phosphor bronze contacts and matte tin termination plating, it ensures reliable conductivity. The 2.54mm pitch and 30 positions provide ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, it suits diverse industrial settings. Its clearance hole mount type and straight orientation facilitate easy installation. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. Trust the GBC15DKDD for seamless board-to-board and card edge connections in your projects.