GBC15DKMN

Heilind Number:SULGBC15DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DKMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DKMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGBC15DKMN

Detailed Description

The GBC15DKMN is a high-performance board-to-board PCB connector designed for optimal connectivity in electronic applications. Featuring PA9T and phosphor bronze construction with gold contact plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With a straight orientation, 2 rows of 30 female contacts, and a 2.54mm pitch, it offers efficient connectivity. The termination method is wire wrap, and the termination plating is matte tin, guaranteeing secure attachment. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. With a compact size of 15.49mm (H) x 9.4mm (W) and a low profile of 0.61 inches, it is ideal for space-constrained applications. Trust in the GBC15DKMN for robust and durable board-to-board connections in your electronic designs.