GBC15DKMS

Heilind Number:SULGBC15DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DKMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DKMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGBC15DKMS

Detailed Description

Introducing the GBC15DKMS, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Constructed with PA9T and featuring Phosphor Bronze contacts plated with gold, this connector ensures reliable and efficient signal transmission. With a pitch of 2.54mm and a maximum voltage rating of 700 VAC, it is suitable for various electronic applications. The female connector, with 30 positions arranged in 2 rows, allows for versatile connectivity. Its side hole mount and wire wrap termination method offer easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees durability and stability even in extreme conditions. The Cantilever contact type and straight orientation further enhance its performance. With a tail length of 14.22mm, connector height of 15.49mm, and width of 9.4mm, it provides a compact yet robust solution for your PCB connection needs. Trust in the GBC15DKMS for seamless and secure electronic interconnections.