GBC15DPRI

Heilind Number:SULGBC15DPRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DPRI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DPRI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DPRI

Detailed Description

Introducing the GBC15DPRI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows and a threaded mount type, ensuring secure and reliable connections. With a pitch of 2.54mm and double-point contact design, it guarantees efficient signal transmission. Constructed with PA9T and phosphor bronze materials, it offers exceptional durability and conductivity. Gold-plated contacts and matte tin termination further enhance its performance, even in harsh environments with operating temperatures ranging from -65 to 125°C. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of electronic systems. Its straddle orientation and 30 positions make it versatile for various PCB layouts. Measuring at 14.22mm in height and 10.16mm in width, this connector is compact yet robust. Trust in the GBC15DPRI for your connectivity needs, where quality meets reliability.