| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC15DSXS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 15 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 15 |
| SKU: | SULGBC15DSXS |
GBC15DSXS
| Heilind Number: | SULGBC15DSXS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC15DSXS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC15DSXS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 15 positions, this connector offers reliable connectivity in tight spaces. Featuring PA9T and Phosphor Bronze construction with gold contact plating, it ensures optimal signal transmission and durability. The Full Bellow contact type, operating at a voltage of 700VAC and amperage of 3A, guarantees efficient power delivery. Its side hole mount and through-hole termination method make installation easy. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it's suitable for harsh environments. Compact in size with a height of 10.95mm and width of 8.38mm, the GBC15DSXS is a versatile solution for your connectivity needs.

