GBC17DCCN-S189

Heilind Number:SULGBC17DCCN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DCCN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DCCN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGBC17DCCN-S189

Detailed Description

Featuring a robust construction of PA9T & Phosphor Bronze with gold-plated contacts, GBC17DCCN-S189 is a high-performance female PCB connector designed for demanding applications. With a current rating of 3A and a voltage withstand of 700VAC, this connector ensures reliable power delivery. Its two rows of 34 hairpin contacts, spaced at 2.54mm (.1 in) pitch, offer secure and efficient connectivity. The right-angle orientation and through-hole termination method make it easy to integrate into circuit boards. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 6.35mm (.25 in), this connector provides a compact yet sturdy solution. Ideal for board-to-board and card edge connections, it is a vital component in various electronic systems. Trust in the reliability and performance of the GBC17DCCN-S189 connector for your critical applications.