GBC17DCCT-S189

Heilind Number:SULGBC17DCCT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DCCT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DCCT-S189
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:34
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DCCT-S189

Detailed Description

Introducing the GBC17DCCT-S189, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable signal transmission with minimal signal loss. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers versatile compatibility and robust performance. The connector, with a right-angle orientation and threaded mount type, is ideal for secure and space-efficient PCB installations. Its 34 positions and 2 rows cater to complex connectivity needs, while the hairpin contact design guarantees stable connections. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, this compact yet durable connector meets the highest standards for quality and reliability. Upgrade your electronic systems with the GBC17DCCT-S189 for seamless and efficient connectivity.