| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC17DCMN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 34 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULGBC17DCMN |
GBC17DCMN
| Heilind Number: | SULGBC17DCMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC17DCMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC17DCMN, a high-performance board-to-board PCB connector designed for precision electronics applications. This female connector features PA9T and phosphor bronze construction, ensuring durability and reliable signal transmission. With a pitch of 2.54mm and 34 hairpin contacts, it offers seamless connectivity in two rows. The termination method is wire wrap, and the contact plating is gold for optimal conductivity. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Tailored for high-reliability applications, the GBC17DCMN is the perfect choice for demanding electronic systems.

