GBC17DCSS

Heilind Number:SULGBC17DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DCSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DCSS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:17
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DCSS

Detailed Description

Introducing SKU GBC17DCSS, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding applications. Crafted with precision, this connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring superior conductivity and durability. With a pitch of 2.54mm and two rows of 17 positions, it offers efficient connectivity in compact spaces. The straight orientation and side-hole mount type facilitate easy installation, while the Thru Hole termination method guarantees secure attachment. Operating flawlessly in extreme temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is reliable under harsh conditions. Its hairpin contact type and matte tin termination plating further enhance performance. Perfect for aerospace, defense, and industrial applications, the GBC17DCSS is a top choice for seamless PCB connections.