GBC17DEYI

Heilind Number:SULGBC17DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DEYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DEYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGBC17DEYI

Detailed Description

Introducing the GBC17DEYI, a high-performance board-to-board PCB connector designed for critical applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable conductivity and durability in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it offers efficient power transmission. The cantilever contact type and threaded mount provide secure and stable connections, while the straight orientation and 2.54mm pitch accommodate precise PCB mating. With 34 positions and a tail length of 11.18mm, it allows for versatile connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. Certified for quality and performance, the GBC17DEYI is the perfect choice for demanding industrial and commercial projects.