GBC17DKAN

Heilind Number:SULGBC17DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DKAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DKAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGBC17DKAN

Detailed Description

Introducing the GBC17DKAN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 34 cantilever contacts made of durable PA9T and Phosphor Bronze with gold plating, ensuring reliable signal transmission. With a pitch of 2.54mm, it offers easy integration into your circuit board setup. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for power and data-intensive systems. Its right-angle orientation and 2.54mm tail length facilitate secure through-hole mounting. The connector's robust construction, with a wide operating temperature range of -65 to 125°C, guarantees performance in harsh environments. Whether for industrial machinery, telecommunications, or aerospace applications, the GBC17DKAN delivers uncompromising quality and durability.