GBC17DRXS

Heilind Number:SULGBC17DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DRXS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DRXS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DRXS

Detailed Description

GBC17DRXS features a durable design with PA9T housing and Phosphor Bronze contacts, ensuring high performance in demanding environments. With an amperage rating of 3A and voltage capacity of 700VAC, it guarantees reliable power transmission. The connector, designed for female gender and straight orientation, offers easy connectivity with 34 positions across 2 rows at a pitch of 2.54mm. Featuring Thru Hole termination and gold plating on contacts, it ensures secure and low-resistance connections. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for various applications. Its compact size, with a connector height of 10.95mm and width of 8.38mm, makes it ideal for PCB and card edge connections. Additionally, with Matte Tin termination plating and full bellow contact type, it guarantees durability and signal integrity. Perfect for use in hi-rel environments, this connector, also known by the acronym GBC17DRXS, is a reliable solution for your connectivity needs.